Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1175CT-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2784
Product Range-5V 500mA LDO Voltage Regulators
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $7.950 |
| 25+ | $7.500 |
| 50+ | $7.050 |
| 100+ | $6.770 |
| 250+ | $6.480 |
| 500+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1175CT-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2784
Product Range-5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-4.3V
Input Voltage Max-20V
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 500mA LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-20V
Output Voltage Nom
-5V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Input Voltage Min
-4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Max
-
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 500mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
