Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1224CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4862
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 10+ | $8.290 |
| 25+ | $7.820 |
| 50+ | $7.360 |
| 100+ | $7.070 |
| 250+ | $6.760 |
| 500+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1224CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK4862
No. of Channels1Channels
Gain Bandwidth Product45MHz
Slew Rate Typ400V/µs
Supply Voltage Range± 2.5V to ± 15V
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current4µA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth45MHz
No. of Amplifiers1 Amplifier
Slew Rate400V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
400V/µs
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
45MHz
Slew Rate
400V/µs
Gain Bandwidth Product
45MHz
Supply Voltage Range
± 2.5V to ± 15V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
