Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.580 |
10+ | $14.350 |
25+ | $12.800 |
50+ | $12.130 |
100+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1251CN#PBF
Newark Part No.78AK6555
Frequency Min-
Frequency Max400MHz
Gain-
Noise Figure Typ-
RF IC Case StylePDIP
No. of Pins14Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
-
Gain
-
RF IC Case Style
PDIP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
400MHz
Noise Figure Typ
-
No. of Pins
14Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability