
Product Information
Product Overview
LT1304 is a micropower step-up DC/DC converter ideal for use in small, low voltage, battery-operated systems. Quiescent current, 120µA in active mode, decreases to just 10µA in shutdown with the low-battery detector still active. Peak switch current, internally set at 1A, can be reduced by adding a single resistor from the ILIM pin to ground. The high speed operation of the device allows the use of small, surface-mountable inductors and capacitors. It is widely used in application such as 2-, 3-, or 4-cell to 5V or 3.3V step-up, portable instruments, bar code scanners, palmtop computers, diagnostic medical instrumentation, personal data communicators/computers etc.
- 5V at 200mA from two cells
- Operating voltage range is 1.5V to 8V
- Quiescent current is 120µA typ at (VSHDN = 2V, not switching)
- Quiescent current in shutdown is 7µA typ at (VSHDN = 0V, VIN = 2V)
- Low-battery detector active in shutdown
- Low switch VCESAT is 370mV typ at 1A
- Programmable peak current with one resistor
- Switching frequency upto 300KHz
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
1.5V
1A
NSOIC
Surface Mount
-
300kHz
0°C
-
MSL 1 - Unlimited
NSOIC
300kHz
Adjustable
Boost (Step Up)
8V
1A
8Pins
-
25V
-
70°C
-
To Be Advised
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
