Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1317CMS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2805
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 10+ | $7.920 |
| 25+ | $7.480 |
| 50+ | $7.020 |
| 100+ | $6.750 |
| 250+ | $6.450 |
| 500+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1317CMS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2805
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.5V
Input Voltage Max12V
Max Output Current800mA
Output Current800mA
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max30V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
12V
Output Current
800mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
30V
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
800mA
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
600kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
