Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1317CMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1269RL
Cut Tape49AM1269
Your Part Number
2,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.180 | $10.18 |
| Total Price | $10.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 10+ | $7.910 |
| 25+ | $7.340 |
| 50+ | $7.070 |
| 100+ | $6.820 |
| 250+ | $6.800 |
| 500+ | $6.590 |
| 1000+ | $6.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1317CMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1269RL
Cut Tape49AM1269
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.5V
Input Voltage Max12V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max30V
Switching Frequency Typ620kHz
Efficiency-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
12V
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
30V
Efficiency
-
Operating Temperature Max
70°C
Qualification
-
No. of Outputs
1Outputs
Input Voltage Min
1.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
620kHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
