Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1357CS8#TRPBFCopy
Newark Part No.78AK6556
Your Part Number
2,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $234.600 |
| 10+ | $183.400 |
| 25+ | $170.800 |
| 50+ | $165.200 |
| 100+ | $159.600 |
| 250+ | $158.400 |
| 500+ | $157.200 |
| 1000+ | $156.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$234.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1357CS8#TRPBFCopy
Newark Part No.78AK6556
No. of Channels1Channels
Gain Bandwidth Product25MHz
Slew Rate Typ600V/µs
Supply Voltage Range± 2.5V to ± 15V
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current120nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth25MHz
No. of Amplifiers1 Amplifier
Slew Rate600V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
600V/µs
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
120nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
25MHz
Supply Voltage Range
± 2.5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
25MHz
Slew Rate
600V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
