Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1737IGN#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2880RL
Cut Tape02AM2880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.720 | $11.72 |
| Total Price | $11.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 25+ | $8.550 |
| 50+ | $8.290 |
| 100+ | $8.010 |
| 250+ | $7.760 |
| 500+ | $7.490 |
| 1000+ | $7.240 |
| 2500+ | $6.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1737IGN#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2880RL
Cut Tape02AM2880
Control ModeCurrent
Supply Voltage Min4.5V
Supply Voltage Max20V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageNSSOP
No. of Pins16Pins
Switching Frequency100kHz
TopologyIsolated Flyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
20V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Isolated Flyback
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
NSSOP
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
