Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1765EFE-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 10+ | $13.740 |
| 25+ | $12.750 |
| 50+ | $11.980 |
| 100+ | $11.200 |
| 250+ | $11.130 |
| 500+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1765EFE-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2897
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max25V
Output Current3A
Max Output Current3A
IC Case / PackageTSSOP-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
25V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
2.5V
Output Voltage Min
-
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
3A
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Nom
2.5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
