Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1767EMS8E-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2902
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.370 |
| 25+ | $8.520 |
| 50+ | $7.940 |
| 100+ | $7.410 |
| 250+ | $6.220 |
| 500+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1767EMS8E-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2902
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max25V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1.25MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
25V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage Nom
2.5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage - Nom
2.5V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1.25MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
