Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1952EGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2912
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $10.270 |
| 25+ | $9.560 |
| 50+ | $9.170 |
| 100+ | $8.770 |
| 250+ | $8.400 |
| 500+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1952EGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2912
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min15.75V
Input Voltage Max25V
Max Output Current-
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.425V
Output Voltage Max2.575V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
-
Input Voltage Max
25V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage Min
2.425V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Input Voltage Min
15.75V
Max Output Current
-
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
2.575V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
