Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1999MPMS8-20#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
| 10+ | $13.460 |
| 25+ | $12.740 |
| 50+ | $12.020 |
| 100+ | $11.580 |
| 250+ | $11.200 |
| 500+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1999MPMS8-20#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9074
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
CMRR120dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
MSOP
Operating Temperature Min
-55°C
Supply Voltage Min
4.5V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
