Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT2078ACS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2478
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 10+ | $12.950 |
| 25+ | $12.370 |
| 50+ | $11.830 |
| 100+ | $11.290 |
| 250+ | $10.970 |
| 500+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT2078ACS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2478
No. of Channels2Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.07V/µs
Supply Voltage Range2.3V to 12V
Supply Voltage Range2.3V to 12V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage50µV
Input Bias Current6nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth200kHz
No. of Amplifiers2 Amplifier
Slew Rate0.07V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.07V/µs
Supply Voltage Range
2.3V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
6nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
200kHz
Supply Voltage Range
2.3V to 12V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
200kHz
Slew Rate
0.07V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
