Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3028IDHC#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM2980
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $8.930 |
| 25+ | $8.530 |
| 50+ | $8.150 |
| 100+ | $7.760 |
| 250+ | $7.480 |
| 500+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3028IDHC#PBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM2980
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max20V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current320mV
Dropout Voltage Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
320mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
2Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
