Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3030MPFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2985
Product RangeAdj 750mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
| 5+ | $23.370 |
| 10+ | $20.830 |
| 25+ | $20.020 |
| 50+ | $19.230 |
| 100+ | $18.420 |
| 250+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3030MPFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2985
Product RangeAdj 750mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max20V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max19.5V
PolarityPositive Output
Max Output Current750mA
Output Current Max750mA
Output Current Max750mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins20Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeAdj 750mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
19.5V
Max Output Current
750mA
Output Current Max
750mA
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TSSOP
Operating Temperature Min
-55°C
Product Range
Adj 750mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.7V
No. of Outputs
2Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Output Current Max
750mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
