Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3080ET#31PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3027
Product RangeAdj 1.1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 10+ | $7.390 |
| 25+ | $6.950 |
| 50+ | $6.510 |
| 100+ | $6.260 |
| 250+ | $5.980 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3080ET#31PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3027
Product RangeAdj 1.1A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.2V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max36V
PolarityPositive Output
Output Current Max1.1A
Output Current Max1.1A
Max Output Current1.1A
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.1A LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
Output Voltage - Nom
-
Output Voltage Max
36V
Output Current Max
1.1A
Max Output Current
1.1A
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 1.1A LDO Voltage Regulators
Input Voltage Min
1.2V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Positive Output
Output Current Max
1.1A
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
