Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3081MPT7#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3031
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.550 |
| 5+ | $21.200 |
| 10+ | $18.850 |
| 25+ | $17.910 |
| 50+ | $16.970 |
| 100+ | $16.390 |
| 250+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$23.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3081MPT7#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3031
Product RangeAdj 1.5A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.2V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max34.5V
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.23V
Dropout Voltage - Typ @ Current1.23V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
36V
Output Voltage - Nom
-
Output Voltage Max
34.5V
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.23V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
Input Voltage Min
1.2V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.23V
IC Mounting
Through Hole
No. of Pins
7Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
