Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3093HDD#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3041
Product RangeAdj 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 10+ | $7.930 |
| 25+ | $7.360 |
| 50+ | $7.020 |
| 100+ | $6.670 |
| 250+ | $6.470 |
| 500+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3093HDD#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3041
Product RangeAdj 200mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min-1.8V
Input Voltage Max-20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max-19.5V
PolarityNegative Output
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 200mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-20V
Output Voltage - Nom
-
Output Voltage Max
-19.5V
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
190mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 200mA LDO Voltage Regulators
Input Voltage Min
-1.8V
No. of Outputs
1Outputs
Output Voltage Min
0V
Polarity
Negative Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
