Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3572EUF#WTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN5772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 25+ | $9.620 |
| 50+ | $9.140 |
| 100+ | $8.200 |
| 250+ | $7.520 |
| 500+ | $6.740 |
| 1000+ | $6.400 |
| 2500+ | $6.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3572EUF#WTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN5772
IC TypeFull-Bridge Motor Driver
Motor TypePiezo
No. of Outputs2Outputs
Output Current900mA
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Piezo
Output Current
900mA
IC Case / Package
QFN-EP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
