Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN1951
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $6.810 |
| 25+ | $6.300 |
| 50+ | $6.110 |
| 100+ | $5.930 |
| 250+ | $5.730 |
| 500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3950JMSE#WPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN1951
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver TypeNon Isolated
Input Voltage Min3V
Input Voltage Max60V
Output Voltage Max-
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
3V
Output Voltage Max
-
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
LED Driver Type
Non Isolated
Input Voltage Max
60V
Output Current Max
1.5A
Switching Frequency Typ
2MHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
