Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT4320IN8-1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $10.930 |
| 25+ | $10.320 |
| 50+ | $9.720 |
| 100+ | $9.350 |
| 250+ | $8.960 |
| 500+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$13.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT4320IN8-1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3139
IC FunctionIdeal Diode Controller
Supply Voltage Min9V
Supply Voltage Max72V
IC Package TypeDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Function
Ideal Diode Controller
Supply Voltage Max
72V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
9V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
