Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT4356MPMS-3#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3140
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 10+ | $17.710 |
| 25+ | $17.440 |
| 50+ | $15.900 |
| 100+ | $15.230 |
| 250+ | $14.740 |
| 500+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT4356MPMS-3#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3140
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max80V
IC Case / PackageMSOP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionSurge Stopper with Fault Latchoff
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
IC Case / Package
MSOP
Power Switch
MOSFET
IC Function
Surge Stopper with Fault Latchoff
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
