Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6011CMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6570RL
Cut Tape78AK6570
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.740 | $6.74 |
| Total Price | $6.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 25+ | $4.850 |
| 50+ | $4.640 |
| 100+ | $4.430 |
| 250+ | $4.260 |
| 500+ | $4.200 |
| 1000+ | $4.190 |
| 2500+ | $3.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6011CMS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK6570RL
Cut Tape78AK6570
No. of Channels2Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.11V/µs
Supply Voltage Range2.7V to ± 18V
Supply Voltage Range2.7V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage40µV
Input Bias Current150pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers2 Amplifier
Slew Rate0.11V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.11V/µs
Supply Voltage Range
2.7V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
150pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
350kHz
Supply Voltage Range
2.7V to ± 18V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
MSOP
Bandwidth
350kHz
Slew Rate
0.11V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
