Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6402CUD-6#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4807
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $6.400 |
| 25+ | $5.930 |
| 50+ | $5.730 |
| 100+ | $5.550 |
| 250+ | $5.360 |
| 500+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6402CUD-6#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4807
No. of Channels1Channels
Gain Bandwidth Product300MHz
Slew Rate Typ400V/µs
Supply Voltage Range4V to 5.5V
Supply Voltage Range4V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
400V/µs
Supply Voltage Range
4V to 5.5V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
300MHz
Supply Voltage Range
4V to 5.5V
IC Case / Package
QFN
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
