
552 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 3000+ | $3.350 |
| 6000+ | $3.290 |
| 12000+ | $3.210 |
| 18000+ | $3.150 |
| 30000+ | $3.080 |
Product Information
Product Overview
LT®6552 is a video difference amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (–) inputs and can be used in differential or single-ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable. Typical applications are differential to single-ended conversion, video line driver, automotive displays, RGB amplifiers, coaxial cable drivers, low voltage high speed signal processing.
- Output swings rail-to-rail, input common mode range includes ground
- Input offset voltage is 20mV max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input VOS drift is 40µV/°C typ (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input bias current is 50µA max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Input offset current is 5µA max (TA=25°C. VS=3.3V, VREF=VCM=1V, VDIFF=0V, V active-low SHDN=V+)
- Common mode rejection ratio is 83dB typ (VCM=0V to 1.3V, TA=25°C. VS=3.3V)
- Slew rate is 350V/µs typ (VOUT=0.5V to 2.5V measure from 1V to 2V, RL=150 ohm, AV=2)
- Supply current is 13.5mA maximum
- 8-lead plastic DFN package
- Maximum junction temperature is 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
75MHz
-40°C
70mA
3V to 12.6V
DFN-EP
Rail to Rail
MSL 1 - Unlimited
1Amplifiers
600V/µs
85°C
3V to 12.6V
DFN-EP
8Pins
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
