Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT7170RV-1#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AK2464RL
Cut Tape97AK2464
Your Part Number
1,032 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.680 | $22.68 |
| Total Price | $22.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 25+ | $17.110 |
| 50+ | $16.480 |
| 100+ | $15.860 |
| 250+ | $15.370 |
| 500+ | $14.710 |
| 1000+ | $14.420 |
| 2500+ | $14.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT7170RV-1#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AK2464RL
Cut Tape97AK2464
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max16V
Output Current20A
Max Output Current20A
IC Case / PackageLQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min400mV
Output Voltage Max5.5V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
16V
Max Output Current
20A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
4MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
20A
IC Case / Package
LQFN
IC Mounting
Surface Mount
Output Voltage Min
400mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
