Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8312EMS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3191
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $6.770 |
| 25+ | $6.430 |
| 50+ | $6.100 |
| 100+ | $5.900 |
| 250+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8312EMS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3191
PFC Mode of OperationDiscontinuous Conduction Mode
Control ModeCurrent
Frequency Mode-
Supply Voltage Min10V
Supply Voltage Max38V
IC Case / PackageMSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PFC Mode of Operation
Discontinuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
38V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
Control Mode
Current
Supply Voltage Min
10V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
