Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT83203RUDB#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM1314RL
Cut Tape26AM1314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.880 | $7.88 |
| Total Price | $7.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 25+ | $5.610 |
| 50+ | $5.360 |
| 100+ | $5.110 |
| 250+ | $4.900 |
| 500+ | $4.710 |
| 1000+ | $4.590 |
| 2500+ | $4.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT83203RUDB#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM1314RL
Cut Tape26AM1314
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.8V
Input Voltage Max18V
Max Output Current3A
IC Case / PackageLFCSP-EP
No. of Pins15Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max17.5V
Switching Frequency Typ6MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
6MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Input Voltage Min
2.8V
Max Output Current
3A
No. of Pins
15Pins
Output Voltage - Nom
-
Output Voltage Max
17.5V
Efficiency
93%
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
