Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8495EUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3203
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
| 10+ | $8.460 |
| 25+ | $7.240 |
| 50+ | $7.070 |
| 100+ | $6.900 |
| 250+ | $6.790 |
| 500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8495EUF#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3203
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback, SEPIC
Input Voltage Min1V
Input Voltage Max60V
Max Output Current2A
Output Current2A
IC Case / PackageQFN
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.202V
Output Voltage Max70V
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Flyback, SEPIC
Input Voltage Max
60V
Output Current
2A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
70V
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
1V
Max Output Current
2A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
1.202V
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
