Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8584IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM5942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 10+ | $7.900 |
| 25+ | $7.520 |
| 50+ | $7.120 |
| 100+ | $6.740 |
| 250+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8584IFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM5942
IC Type-
Supply Voltage Min2.5V
Supply Voltage Max5.3V
Battery TypeLiFePO4, Li-Ion
InterfacesSerial
IC Case / PackageTSSOP
No. of Pins16Pins
Encryption-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
-
Supply Voltage Max
5.3V
Interfaces
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
2.5V
Battery Type
LiFePO4, Li-Ion
IC Case / Package
TSSOP
Encryption
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
