Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8624SAV#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM3779
Your Part Number
554 In Stock
980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 10+ | $8.330 |
| 25+ | $7.580 |
| 50+ | $7.060 |
| 100+ | $6.580 |
| 250+ | $5.530 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8624SAV#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM3779
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max18V
Max Output Current4A
IC Case / PackageLQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min0V
Output Voltage Max17.5V
Switching Frequency Typ6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
IC Case / Package
LQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
0V
Switching Frequency Typ
6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
4A
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
17.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
