Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8705HFE#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM3245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 10+ | $16.400 |
| 25+ | $15.570 |
| 50+ | $14.730 |
| 100+ | $14.210 |
| 250+ | $13.670 |
| 500+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8705HFE#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM3245
Control Mode-
Supply Voltage Min2.8V
Supply Voltage Max40V
No. of Outputs1Outputs
Duty Cycle (%)77%
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Switching Frequency350kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
-
Supply Voltage Max
40V
Duty Cycle (%)
77%
No. of Pins
38Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
2.8V
No. of Outputs
1Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
