Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1067IS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9021
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $11.700 |
| 25+ | $11.080 |
| 50+ | $10.450 |
| 100+ | $10.060 |
| 250+ | $9.660 |
| 500+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1067IS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9021
IC Filter TypeSwitched Capacitor
Filter Order2nd
No. of Filters2
Supply Voltage Min3V
Supply Voltage Max11V
Filter IC Case StyleSOIC
No. of Pins16Pins
Cutoff Frequency20kHz
Program Clock Frequency Typ2MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Switched Capacitor
No. of Filters
2
Supply Voltage Max
11V
No. of Pins
16Pins
Program Clock Frequency Typ
2MHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Order
2nd
Supply Voltage Min
3V
Filter IC Case Style
SOIC
Cutoff Frequency
20kHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
