Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1197IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9024
Product RangeSingle 10-Bit SAR ADCs
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $8.270 |
| 25+ | $7.670 |
| 50+ | $7.350 |
| 100+ | $7.010 |
| 250+ | $6.750 |
| 500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1197IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9024
Product RangeSingle 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate500kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesMicrowire, SPI
Supply Voltage Min4V
ADC / DAC Case StyleNSOIC
Supply Voltage Max9V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Input Channel Type
Single Ended
Interfaces
Microwire, SPI
ADC / DAC Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
10bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4V
Supply Voltage Max
9V
No. of Pins
8Pins
Operating Temperature Min
-45°C
Product Range
Single 10-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
