Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1530IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.040 |
| 25+ | $9.350 |
| 50+ | $8.980 |
| 100+ | $8.600 |
| 250+ | $8.310 |
| 500+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1530IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2178
Control ModeCurrent
Supply Voltage Min-
Supply Voltage Max13.2V
No. of Outputs1Outputs
Duty Cycle (%)86%
IC Case / PackageNSOIC
No. of Pins8Pins
Switching Frequency300kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
13.2V
Duty Cycle (%)
86%
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
-
No. of Outputs
1Outputs
IC Case / Package
NSOIC
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
