Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1560-1CS8#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM9027
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.140 |
| 10+ | $11.960 |
| 25+ | $11.160 |
| 50+ | $10.730 |
| 100+ | $10.280 |
| 250+ | $9.950 |
| 500+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1560-1CS8#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM9027
IC Filter TypeLowpass
Filter Order5th
No. of Filters1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Filter IC Case StyleSOIC
No. of Pins8Pins
Cutoff Frequency1MHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
Filter Order
5th
Supply Voltage Min
4.5V
Filter IC Case Style
SOIC
Cutoff Frequency
1MHz
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
