Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1595BCN8#PBFCopy
Newark Part No.25AM9029
Product RangeSingle 16-Bit Current Output DACs
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.900 |
| 5+ | $45.380 |
| 10+ | $40.860 |
| 25+ | $39.040 |
| 50+ | $37.230 |
| 100+ | $36.110 |
| 250+ | $34.930 |
Price for:Each
Minimum: 1
Multiple: 1
$49.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1595BCN8#PBFCopy
Newark Part No.25AM9029
Product RangeSingle 16-Bit Current Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StylePDIP
No. of Channels1Channels
Output TypeCurrent
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
PDIP
Output Type
Current
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
