Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1654IGN#PBFCopy
Newark Part No.01AM4723
Product RangeDual 14-Bit Voltage Output DACs
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $29.540 |
| 10+ | $26.420 |
| 25+ | $24.840 |
| 50+ | $23.980 |
| 100+ | $23.130 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1654IGN#PBFCopy
Newark Part No.01AM4723
Product RangeDual 14-Bit Voltage Output DACs
Resolution14bit
Interfaces3 Wire, Microwire, Serial, SPI
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleNSSOP
Output TypeVoltage
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Interfaces
Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
NSSOP
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
