Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1667IG#PBFCopy
Newark Part No.01AM4724
Product RangeSingle 14-Bit Current Output DACs
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.580 |
| 5+ | $33.110 |
| 10+ | $29.640 |
| 25+ | $28.300 |
| 94+ | $26.950 |
| 141+ | $26.290 |
| 282+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1667IG#PBFCopy
Newark Part No.01AM4724
Product RangeSingle 14-Bit Current Output DACs
Resolution14bit
InterfacesSerial
Sampling Rate50MSPS
InterfacesSerial
Supply Voltage Min5.25V
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleSSOP
No. of Channels1Channels
Output TypeCurrent
Input Channel TypeSerial
IC Case / PackageSSOP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Sampling Rate
50MSPS
Supply Voltage Min
5.25V
Supply Voltage Range
± 4.75V to ± 5.25V
ADC / DAC Case Style
SSOP
Output Type
Current
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
Serial
Interfaces
Serial
Supply Voltage Range
± 4.75V to ± 5.25V
Supply Voltage Max
4.75V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 14-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
