
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $4.710 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.260 |
| 500+ | $4.180 |
| 1000+ | $4.090 |
| 2500+ | $4.010 |
Product Information
Product Overview
LTC1694IS5#TRPBF is a SMBus/I²C accelerator. It is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. It also compatible with the Philips I²C™ bus. The LTC1694 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bilevel hysteretic current source pull-ups. During positive bus transitions, this device current sources provide 2.2mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275µA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. It is used in applications such as notebook and palmtop computers, portable instruments, battery chargers, industrial control application, TV/Video products, ACPI SMBus interface.
- Improves SMBus rise time transition
- Ensures data integrity with multiple devices on the SMBus
- Improves low state noise margin
- Auto detect low power standby mode
- Wide supply voltage range from 2.7V to 6V
- Supply current is 60µA typical at ( SMBus1 = SMBus2 = open, TA = 25°C)
- Slew rate detector threshold is 0.2V/µs typical at (TA = 25°C)
- SMBus operating frequency is 100KHz maximum at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
- 5-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, SMBus
2.7V
TSOT-23
-40°C
-
No SVHC (07-Jul-2017)
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video
6V
5Pins
85°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
