Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1696HS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2196RL
Cut Tape02AM2196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.010 | $8.01 |
| Total Price | $8.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 25+ | $5.750 |
| 50+ | $5.500 |
| 100+ | $5.260 |
| 250+ | $5.150 |
| 500+ | $5.050 |
| 1000+ | $4.940 |
| 2500+ | $4.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1696HS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM2196RL
Cut Tape02AM2196
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages2Monitors
Supply Voltage Min2.7V
Supply Voltage Max27V
Reset Output Type-
IC Case / PackageTSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time7µs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
27V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
-
No. of Pins
6Pins
Delay Time
7µs
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
