Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1728HS5-5#TRMPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM2200RL
Cut Tape02AM2200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.600 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 25+ | $6.140 |
| 50+ | $5.870 |
| 100+ | $5.600 |
| 250+ | $5.180 |
| 500+ | $5.170 |
| 1000+ | $5.010 |
| 2500+ | $4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1728HS5-5#TRMPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel02AM2200RL
Cut Tape02AM2200
Reset Threshold Voltage – Min4.6V
Reset Threshold Voltage Min4.6V
Reset Threshold Voltage – Max4.75V
Reset Threshold Voltage Max4.75V
Reset Threshold Voltage - Nom4.675V
Reset Threshold Voltage Nom4.675V
No. of Monitored Voltages3Monitors
Supply Voltage Min1V
Supply Voltage Max7V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage – Min
4.6V
Reset Threshold Voltage – Max
4.75V
Reset Threshold Voltage - Nom
4.675V
No. of Monitored Voltages
3Monitors
Supply Voltage Max
7V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage Min
4.6V
Reset Threshold Voltage Max
4.75V
Reset Threshold Voltage Nom
4.675V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
