Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1760IFW#TRPBFCopy
Newark Part No.49AM1244
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $633.400 |
| 10+ | $511.000 |
| 25+ | $480.400 |
| 50+ | $467.600 |
| 100+ | $454.400 |
| 250+ | $444.800 |
| 500+ | $439.200 |
| 1000+ | $407.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$633.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1760IFW#TRPBFCopy
Newark Part No.49AM1244
Battery TypeLi-Ion, Li-Pol, NiCd, NiMH
Input Voltage28V
Battery Charge Voltage28V
Charge Current4A
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol, NiCd, NiMH
Battery Charge Voltage
28V
IC Case / Package
TSSOP
No. of Cells
2Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
28V
Charge Current
4A
No. of Pins
14Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
