Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1855IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8021
Product RangeOctal 14-Bit SAR ADCs
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.890 |
| 5+ | $22.660 |
| 10+ | $21.420 |
| 25+ | $20.160 |
| 50+ | $18.800 |
| 100+ | $18.400 |
| 250+ | $17.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1855IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM8021
Product RangeOctal 14-Bit SAR ADCs
ADC ArchitectureSAR
Resolution14bit
Sampling Rate100kSPS
No. of Channels8Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Pseudo Differential, Single Ended
InterfacesMicrowire, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP-EP
IC Case / PackageSSOP-EP
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
100kSPS
Supply Voltage Type
Single
Interfaces
Microwire, SPI
Supply Voltage Max
5.25V
IC Case / Package
SSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
8Channels
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP-EP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Octal 14-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
