Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2054MPS5#TRMPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel78AK6482RL
Cut Tape78AK6482
Your Part Number
1 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.720 | $12.72 |
| Total Price | $12.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 25+ | $9.560 |
| 50+ | $9.280 |
| 100+ | $8.980 |
| 250+ | $8.720 |
| 500+ | $8.460 |
| 1000+ | $8.250 |
| 2500+ | $8.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2054MPS5#TRMPBFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel78AK6482RL
Cut Tape78AK6482
No. of Channels1Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.5V/µs
Supply Voltage Range2.7V to ± 5.5V
Supply Voltage Range2.7V to ± 5.5V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth500kHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.7V to ± 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
500kHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
2.7V to ± 5.5V
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
