Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2057IS8#TRPBFCopy
Newark Part No.78AK6483
Your Part Number
1,668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $88.000 |
| 10+ | $66.600 |
| 25+ | $61.200 |
| 50+ | $58.400 |
| 100+ | $55.400 |
| 250+ | $53.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2057IS8#TRPBFCopy
Newark Part No.78AK6483
No. of Channels1Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range4.75V to 36V
Supply Voltage Range4.75V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.5µV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate1.3V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3V/µs
Supply Voltage Range
4.75V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
4.75V to 36V
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
1.5MHz
Slew Rate
1.3V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
