Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312CTS8-14#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4730RL
Cut Tape01AM4730
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.380 | $21.38 |
| Total Price | $21.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 25+ | $16.010 |
| 50+ | $15.740 |
| 100+ | $15.480 |
| 250+ | $15.170 |
| 500+ | $14.860 |
| 1000+ | $14.540 |
| 2500+ | $14.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312CTS8-14#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AM4730RL
Cut Tape01AM4730
Product RangeSingle 14-Bit SAR ADCs
ADC ArchitectureSAR
Resolution14bit
Sampling Rate500kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSOT-23
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Resolution
14bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSOT-23
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 14-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
