Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2312ITS8-14#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel80AK4838RL Cut Tape80AK4838 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number |
622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.540 | $25.54 |
| Total Price | $25.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 25+ | $19.220 |
| 50+ | $17.970 |
| 100+ | $16.720 |
| 250+ | $16.380 |
| 500+ | $16.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2312ITS8-14#TRMPBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel80AK4838RL Cut Tape80AK4838 |
| Product Range | Single 14-Bit SAR ADCs |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 500kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | TSOT-23 |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 500kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 14bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
