Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312ITS8-14#WTRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AN3082
Product RangeSingle 14-Bit SAR ADCs
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.960 |
| 25+ | $22.450 |
| 50+ | $20.640 |
| 100+ | $19.200 |
| 250+ | $17.590 |
| 500+ | $16.500 |
| 1000+ | $15.670 |
| 2500+ | $14.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2312ITS8-14#WTRMPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AN3082
Product RangeSingle 14-Bit SAR ADCs
Resolution14bit
Sampling Rate500kSPS
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min4.75V
ADC / DAC Case StyleTSOT-23
Supply Voltage Max5.25V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Input Channel Type
Single Ended
Interfaces
SPI
ADC / DAC Case Style
TSOT-23
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Sampling Rate
500kSPS
Supply Voltage Type
Single
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
Single 14-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
