Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2335ILX-18#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4739
Product RangeOctal 18-Bit SAR ADCs
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.050 |
| 5+ | $55.680 |
| 10+ | $50.320 |
| 25+ | $47.640 |
| 50+ | $46.160 |
| 100+ | $44.690 |
Price for:Each
Minimum: 1
Multiple: 1
$61.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2335ILX-18#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM4739
Product RangeOctal 18-Bit SAR ADCs
ADC ArchitectureSAR
Resolution18bit
Sampling Rate1MSPS
No. of Channels8Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
5.25V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Resolution
18bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
LQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Octal 18-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
